EMI/RFI Electronics
Common Mode Chokes
PE-62916NL - Pulse Electronics
Video Transcript
Pulse Electronics
PE-62916NL
Common Mode Chokes - CMCs
Common Mode Chokes Dual 4000uH 1kHz 5.2A 0.04Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
4000u(Min)
Leakage Inductance (H)
45u(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
5.2
Maximum DC Resistance (Ohm)
0.04
Withstand Voltage
1.25kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
36.57
Maximum Product Depth (mm)
20.32
Maximum Product Height (mm)
38.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 275
Quote
Ships from:
미국
Manufacturer Lead Time:
19 주
Price: