CUI IncPEM2-S24-S15-DDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 5-Pin DIP Module
Compliant | |
EAR99 | |
Obsolete | |
PEM2-S24-S15-D | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
21.6 | |
24 | |
26.4 | |
15 | |
0.133 | |
2 | |
3000VDC | |
DC/DC | |
300 | |
Yes | |
7%(Typ) | |
1.2% | |
84(Typ) | |
-40 | |
105 | |
Fixed | |
2.4 | |
Mounting | Through Hole |
Package Height | 8.2 mm |
Package Width | 10.16 mm |
Package Length | 20.32 mm |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
5 |