유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
Automotive | No |
PPAP | No |
Type | Step Up |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4.5 |
Typical Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage (V) | 15 |
Output Current (A) | 0.067 |
Output Power (W) | 1 |
Minimum Isolation Voltage | 3000VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 270(Typ) |
Switching Regulator | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tube |
Output Type | Fixed |
Mounting | Surface Mount |
Package Height | 7 |
Package Width | 8.5 |
Package Length | 15.24 |
PCB changed | 10 |
Supplier Package | SMD Module |
Pin Count | 10 |