CUI IncPES1-S5-S12-M-TRDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 5-Pin T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
12 | |
0.084 | |
1 | |
3000VDC | |
DC/DC | |
100(Typ) | |
Yes | |
8%(Typ) | |
1.2% | |
80(Typ) | |
-40 | |
105 | |
Extended | |
Tape and Reel | |
Fixed | |
1.6 | |
Mounting | Surface Mount |
Package Height | 7 |
Package Width | 8.3 |
Package Length | 12.7 |
PCB changed | 5 |
5 |