50% Off
Bel Power SolutionsPES2200-12-080RA
AC/DC Power Supply Single-OUT 12V 183A 2200W Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
12 | |
183 | |
2200 | |
180 | |
230 | |
264 | |
180 | |
240 | |
300 | |
4242VDC | |
120mV | |
240mV | |
15(rms) | |
47 to 63 | |
±1 | |
95(Typ) | |
No | |
IEC 320-C20 | |
Yes | |
150mV(Max) | |
No | |
0 | |
50 | |
Bulk | |
1000 | |
Mounting | Chassis |
Package Height | 40 |
Package Width | 80 |
Package Length | 231.6 |