์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.29.00.00 |
SVHC | Yes |
SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 200m |
Tolerance | 1% |
Maximum Voltage Rating (V) | 700 |
Power Rating (W) | 100|3 |
Technology | Thin Film |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 175 |
Temperature Coefficient (ppm/ยฐC) | ยฑ100 |
Temperature Range @ Derated Power (ยฐC) | 25 to 175 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 10.9 |
Termination Forming | Not Formed |
Packaging | Tube |
Package Type | TO-247 |
Package Shape | Rectangular |
Package/Case | TO-247 |
Product Length (mm) | 16 |
Product Depth (mm) | 4.8 |
Product Height (mm) | 20 |
Lead Diameter (mm) | 0.8 |
Lead Length (mm) | 14.5 |
Mounting | Through Hole |