RF Diodes
Rectifiers
PFF50 - Semtech
Video Transcript
Semtech
PFF50
Rectifiers
Diode Switching 5KV 0.36A 2-Pin Bulk/T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.70
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Maximum Diode Capacitance (pF)
0.36@Ta=55C
Supplier Temperature Grade
12.5@0.2A
Maximum RMS Reverse Voltage (V)
175
Diameter
5.5(Max)
Mounting
Through Hole
Package Length
8.89(Max)
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 16
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: