Fans
Blowers and Fans
PFR0848XHE-DV82 - Delta Electronics
Video Transcript
Delta Electronics
PFR0848XHE-DV82
Blowers and Fans
DC Axial Fan
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
제품 카테고리
DC Fan
Voltage Rating (V)
48
Operating Input Voltage Range (V)
36 to 56
Line Current (A)
1
Power Rating (W)
48
Nominal Speed (r/min)
13800
Maximum Airflow (CFM)
144.183
Maximum Pressure
3.457inH2O
Noise Level (dB)
73
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
240
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
EDA / CAD Models
A datasheet is only available for this product at this time.