Diodes IncorporatedPI3C3384QEXBus Switches
Bus Switch 2-Element 10-IN 24-Pin QSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Bus Switch | |
5 x 1:1 | |
2 | |
10 | |
10 | |
9.8 | |
0.25@3.3V | |
8(Typ) | |
-120 | |
120 | |
2.5|3.3 | |
3.63 | |
500 | |
260 | |
50 | |
1000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.24(Min) |
Package Width | 3.91 |
Package Length | 8.66 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | QSOP |
24 | |
Lead Shape | Gull-wing |