Diodes Incorporated PI3DBS16413ZHEX Analog Switch Multiplexers
Analog Multiplexer Quad 3:1 42-Pin TQFN EP T/R
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Quad 3:1 | |
3:1 | |
4 | |
24 | |
8 | |
Yes | |
20480 | |
12000(Typ) | |
Differential | |
Differential | |
3.3 | |
Single | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3.5 |
Package Length | 9 |
PCB changed | 42 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
42 | |
Lead Shape | No Lead |
