유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | LTB |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Quad 2:1 |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 0.3@3.3V|0.3@2.5V |
Maximum Turn-On Time (ns) | 15@2.5V |
Maximum Turn-Off Time (ns) | 12@2.5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 500(Typ)@3.3V@-40C to 85C |
Input Signal Type | Single |
Output Signal Type | Single |
Typical Single Supply Voltage (V) | 2.5|3.3 |
Maximum High Level Output Current (mA) | 120 |
Maximum On Resistance (Ohm) | 14@2.5V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.24(Min) mm |
Package Width | 3.91 mm |
Package Length | 4.9 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |