유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542.31.00.15 |
Automotive | Unknown |
PPAP | Unknown |
Family Name | PIC16 |
Instruction Set Architecture | RISC |
Device Core | PIC |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 20 |
Maximum Clock Rate (MHz) | 20 |
Data Bus Width (bit) | 8 |
Program Memory Type | EPROM |
Program Memory Size | 3.5KB |
RAM Size | 128B |
Maximum Expanded Memory Size | 14KB |
Programmability | Yes |
Interface Type | I2C/SPI/USART |
Number of I/Os | 33 |
No. of Timers | 3 |
PWM | 1 |
USART | 1 |
UART | 0 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Minimum Operating Supply Voltage (V) | 4 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 14.73(Max) |
Package Length | 53.21(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 40 |
Lead Shape | Through Hole |