DC to AC Inverters
PINV1000 - Tripp Lite
Video Transcript
Tripp Lite
PINV1000
DC to AC Inverters
DC to AC Inverter 12VDC-IN 1220W PWM Sine Wave
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
Unknown
PPAP
Unknown
Input/Output Type
DC/AC
AC Output Voltage Regulation
10%
Output Current (A)
2
Surge Output Power
2000W
Output Wave Form
PWM Sine Wave
Output Frequency (Hz)
60
Typical Input Voltage (VDC)
12
Input Connection Type
Post Terminal
Output Connection Type
(2) NEMA 5-15R
Input Cord Length (m)
0.91
Remote Control Capability
No
Protection
Overload|Over Temperature|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
1220
Mounting
Wall
Package Height
76.2
Package Width
128
Package Length
184.9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 주
Price:
$226.25
1+
$226.25
5+
$223.99
10+
$221.75
25+
$219.53
50+
$217.34
100+
$215.16
250+
$213.01
500+
$210.88
1000+
$208.77