FASTRON GmbH PIS4728-180M-04 Inductor Surface Mount
Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 3.9A 0.0392Ohm DCR T/R

Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 3.9A 0.0392Ohm DCR T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 18u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 3.9 |
Maximum Saturation Current (A) | 3.9 |
Maximum DC Resistance (Ohm) | 0.0392 |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 12.3 |
Maximum Product Depth (mm) | 12.3 |
Maximum Product Height (mm) | 8 |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 3.9A 0.0392Ohm DCR T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 18u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 3.9 |
Maximum Saturation Current (A) | 3.9 |
Maximum DC Resistance (Ohm) | 0.0392 |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 12.3 |
Maximum Product Depth (mm) | 12.3 |
Maximum Product Height (mm) | 8 |
A datasheet is only available for this product at this time.
제조업체