CUI Devices PJ-099H-LED Connector Power
Conn DC Power Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port

Conn DC Power Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | DC Power Jack |
Gender | F |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 5 |
Maximum Voltage Rating | 24VDC |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Product Length (mm) | 7.6 |
Product Depth (mm) | 15 |
Product Height (mm) | 14 |
Keyed | No |
Shrouded | Yes |
Contact Material | Copper |
Contact Plating | Gold |
Mounting | Panel Mount |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn DC Power Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | DC Power Jack |
Gender | F |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 5 |
Maximum Voltage Rating | 24VDC |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Product Length (mm) | 7.6 |
Product Depth (mm) | 15 |
Product Height (mm) | 14 |
Keyed | No |
Shrouded | Yes |
Contact Material | Copper |
Contact Plating | Gold |
Mounting | Panel Mount |
A datasheet is only available for this product at this time.
제조업체