입/ 출력 커넥터
Connector Audio and Video
PJRAS1X1S04AUX - Switchcraft
Video Transcript
Switchcraft
PJRAS1X1S04AUX
Connector Audio and Video
Conn Phone Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
Phone Jack
Gender
F
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
34VAC|34VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Housing Color
Yellow
Product Length (mm)
21.2
Product Height (mm)
18.5
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Material
Acrylonitrile Butadiene Styrene
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 1000
Quote
Manufacturer Lead Time:
8 주
Price:
$1.248
1+
$1.248
5000+
$1.211