유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | LTB |
미국 세관 상품 코드 | 8531.80.90.41 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | Sounder |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 4000 |
Minimum Sound Pressure (dBA) | 65dB |
Typical Operating Supply Voltage | 12Vo-p |
Maximum Operating Supply Voltage | 18Vo-p |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Weight (g) | N/A |
Product Diameter (mm) | N/R |
Product Length (mm) | 18 |
Product Depth (mm) | 18 |
Product Height (mm) | 8 |