유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8504.50.80.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Power |
Technology | Wirewound |
Inductance (H) | 57.8u |
Tolerance | 10% |
Maximum DC Current (A) | 5 |
Maximum Saturation Current (A) | 6.2 |
Maximum DC Resistance (Ohm) | 0.0345(Typ) |
Number of Terminals | 3 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Surface Mount |
Maximum Product Length (mm) | 22.23 |
Maximum Product Depth (mm) | 19.05 |
Maximum Product Height (mm) | 12.2 |