EMI/RFI Electronics
Common Mode Chokes
PL8201T - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
PL8201T
Common Mode Chokes - CMCs
Common Mode Chokes Dual 630uH 11.6A 0.01Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
630u
Maximum DC Current (A)
11.6
Maximum DC Resistance (Ohm)
0.01
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Maximum Product Length (mm)
30.99
Maximum Product Depth (mm)
25.4
Maximum Product Height (mm)
12.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 75
Minimum 75
Quote
Manufacturer Lead Time:
10 주
Price:
$9.477
1+
$9.477
500+
$9.355
1000+
$9.114
5000+
$8.824