Fischer Elektronik GmbH & Co. KGPLCC 44Connector Socket
Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
PLCC Socket | |
SKT | |
44 | |
2.54 | |
Solder | |
Straight | |
Tube | |
23.5 | |
23.5 | |
8.3 | |
Through Hole |
This plcc socket PLCC 44 connector socket from Fischer Elektronik will allow you to interface multiple cables. This SKT connector's 44 contacts that are made out of phosphor bronze and plated with tin. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This product is 23.5 mm long, 8.3 mm tall and 23.5 mm deep. It uses the solder termination method.