유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | LED Shunt |
Maximum Breakdown Voltage (V) | 33 |
Minimum Breakdown Voltage (V) | 18 |
Maximum Holding Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -65 |
Maximum On-State Current (A) | 1(Max) |
On-State Voltage (V) | 1.2(Max) |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | QFN |
Supplier Package | QFN |
Pin Count | 2 |