10% Off
MEAN WELLPLM-25-350LED Power Supplies
AC/DC LED Power Supply 25.2W Single 4-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 22 mm |
Package Width | 38 mm |
Package Length | 145 mm |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |
Ensure your electronic devices operate by using this PLM-25-350 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 42 to 72 V and maximum output power of 25.2 W. This part's single output can handle a current up to 0.35 A. This part has a temperature range of -30 °C to 45 °C.