유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.21.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
제품 카테고리 | Bipolar Small Signal |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 180 |
Maximum Collector-Emitter Voltage (V) | 160 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 1@1mA@10mA|1@5mA@50mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.15@1mA@10mA|0.2@5mA@50mA |
Maximum DC Collector Current (A) | 0.3 |
Maximum Collector Cut-Off Current (nA) | 50 |
Minimum DC Current Gain | 30@50mA@5V|80@10mA@5V|80@1mA@5V |
Maximum Power Dissipation (mW) | 250 |
Maximum Transition Frequency (MHz) | 300 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |