Surge protection Modules
Surge Arrestors
PMF83VT-GR - American Power Conversion
Video Transcript
American Power Conversion
PMF83VT-GR
Surge Arrestors
Surge Arrestor 230V 10kA
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.30.80.00
Automotive
No
PPAP
No
Failsafe Protection
No
Maximum Voltage Rating
230V
Maximum Surge Current (kA)
10
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Carton
Product Length (mm)
327
Product Depth (mm)
110
Product Height (mm)
62
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
8 주
Price: