유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | DC Power |
Gender | PL |
Number of Contacts | 2 |
Number of Terminals | 1 |
Number of Ports | 1 |
Termination Method | Solder Lug |
Body Orientation | Straight |
Maximum Current Rating (A) | 7 |
Maximum Voltage Rating | 20VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Product Length (mm) | 20 |
Contact Material | Phosphor Bronze |
Contact Plating | Nickel |
Mounting | Cable Mount |