CUI Inc PQMC3-D48-S15-S DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 15V 0.2A 3W 7-Pin SIP Module
제품 기술 사양
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
15 | |
0.2 | |
3 | |
1500VDC | |
DC/DC | |
250(Typ) | |
Yes | |
1% | |
0.5% | |
84(Typ) | |
Positive | |
-40 | |
105 | |
Fixed | |
4.9 | |
Mounting | Through Hole |
Package Height | 12 |
Package Width | 9.5 |
Package Length | 22 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 | |
Lead Shape | Through Hole |