CUI IncPRMCE1-S24-S15-SDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
22.8 | |
24 | |
25.2 | |
15 | |
0.067 | |
1 | |
3000VDC | |
DC/DC | |
270(Typ) | |
Yes | |
2% | |
0.25% | |
73(Typ) | |
-40 | |
85 | |
Tube | |
Fixed | |
2.1 | |
Mounting | Through Hole |
Package Height | 10.16 mm |
Package Width | 6 mm |
Package Length | 19.65 mm |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 |