Wire and PCB Connector
Connector Headers and PCB Receptacles
PRT-12790 - SparkFun Electronics
Video Transcript
SparkFun Electronics
PRT-12790
Connector Headers and PCB Receptacles
Conn Socket Strip F 46 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.90.85.85
Automotive
Unknown
PPAP
Unknown
Type
Socket Strip
Gender
F
Number of Contacts
46
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
58.67
Product Depth (mm)
5
Product Height (mm)
8.5
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
0 주
Price:
$3.25
1+
$3.25