Power Line Filters
PS02/A0630/63 - Bulgin Limited
Video Transcript
Bulgin Limited
PS02/A0630/63
Power Line Filters
Power Line Filter Single Phase 50Hz 6A 250VAC Quick Connect Base Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
Unknown
PPAP
Unknown
Type
Single Phase
Maximum Current Rating (A)
6
Maximum Leakage Current (mA)
0.35
Maximum Voltage Rating
250VAC
Inductance (mH)
0.7/0.7
Capacitance Value (uF)
0.047
Number of Phases
1
Mounting
Base Mount
Termination
Quick Connect
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
44.1
Product Depth (mm)
58.8
Product Height (mm)
22.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
6 주
Price:
$19.10
1+
$19.10
1000+
$18.91
5000+
$18.72