| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8504.40.95.10 |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Encapsulated |
| Power Supply Color | Black |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 3.3 |
| Output Current (A) | 2 |
| Output Power (W) | 6.6 |
| Minimum AC Input Voltage (V) | 85 |
| Typical AC Input Voltage (V) | 110|230 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 100 |
| Maximum DC Input Voltage (V) | 370 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 0.5%(Typ) |
| Load Regulation | 1%(Typ) |
| Maximum Input Current (A) | 0.23 |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±3(Typ) |
| Efficiency (%) | 71(Typ) |
| Configurable | No |
| Input Connector Type | PC Pins |
| Output Connector Type | PC Pins |
| Power Indicator | No |
| Ripple & Noise | 100mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Product Weight (g) | 48 |
| Mounting | Through Hole |
| Package Height | 19 mm |
| Package Width | 53.8 mm |
| Package Length | 28.8 mm |
| PCB changed | 4 |
| Pin Count | 4 |