AmphenolPT06A-16-23PWConnector Circular
Conn Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-26482 | |
Series I | |
Circular | |
PL | |
Cable Mount | |
Straight | |
W | |
1 | |
23 | |
23 | |
PIN | |
Solder | |
16-23 | |
No | |
Copper Alloy | |
Gold | |
Olive Drab Cadmium | |
600VAC | |
-55 | |
125 | |
32.53 | |
40.86 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT06A-16-23PW connector from Amphenol. It has a plug type gender. Its shell size is 16-23. It has a straight body orientation. This PL connector's 23 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 40.86 mm long with a diameter of 32.53 mm.