YageoPT1206FR-070R249L저항 고정형 단면 장착

Res Thick Film 1206 0.249 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this PT1206FR-070R249L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 249m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

2,160 부품 : 오늘 배송

    Total$0.11Price for 1

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      1829+
      Manufacturer Lead Time:
      12 주
      Minimum Of :
      1
      Maximum Of:
      2160
      Country Of origin:
      대만
         
      • Price: $0.1140
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      1829+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      대만
      • In Stock: 2,160 부품
      • Price: $0.1140