YageoPT1206FR-070R332L저항 고정형 단면 장착
Res Thick Film 1206 0.332 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
The PT1206FR-070R332L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 332m Ohm. This part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.
EDA / CAD Models |