유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | Trimmer |
Resistance Value (Ohm) | 50K |
Tolerance | 20% |
Maximum Voltage Rating (V) | 250 |
Power Rating (W) | 0.25 (1/4) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Top |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 240 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 265 |
Mechanical Rotational Life (Cycles) | 100000 |
Number of Mechanical Turns (Turns) | 1 |
Product Length (mm) | 15 |
Product Height (mm) | 7 |
Mounting | Through Hole |