EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
12 | |
0.85 | |
10 | |
DC/DC | |
Yes | |
Positive | |
-40 | |
85 | |
Fixed | |
Mounting | Surface Mount |
Package Height | 11.93 |
Package Width | 30.22(Max) |
Package Length | 50.8(Max) |
PCB changed | 10 |
Standard Package Name | SIP |
Supplier Package | SIP SMD Module |
10 |
Provide the ability to switch between voltages by using this step down PT4244C DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C.