Texas InstrumentsPT4501NDC to DC Converter and Switching Regulator Module

Module DC-DC 24VIN 1-OUT 3V 5A 16.5W 12-Pin SIP Module

Provide the ability to switch between voltages by using this step down PT4501N DC to DC converter and switching regulator module. It has a voltage of 3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.