Texas InstrumentsPT4826CDC to DC Converter and Switching Regulator Module

Module DC-DC 48VIN 3-OUT 1.8V/3.3V/5V 5.5A/5A 35W 21-Pin SIP SMD Module

Provide the ability to switch between voltages by using this step down PT4826C DC to DC converter and switching regulator module. It has a voltage of 1.8|3.3|5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.