EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
6 | |
1.2 | |
3 | |
DC/DC | |
Yes | |
0 | |
70 | |
Fixed | |
Mounting | Through Hole |
Package Height | 9.65(Max) |
Package Width | 17.01(Max) |
Package Length | 52.32(Max) |
PCB changed | 12 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
12 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT6308A DC to DC converter and switching regulator module. It has a voltage of 1.2 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |