Texas InstrumentsPTB78560BAZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1.8V to 3.6V 8A 30W 11-Pin DIP SMD Module Tray
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 9.73 |
Package Width | 26.54 |
Package Length | 51.94 |
PCB changed | 11 |
Standard Package Name | DIP |
Supplier Package | DIP SMD Module |
11 | |
Lead Shape | Ball |
Provide the ability to switch between voltages by using this step down PTB78560BAZ DC to DC converter and switching regulator module. It has a voltage of 1.8 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.
EDA / CAD Models |