50% Off
BournsPTD901-2015K-A502
Res Carbon Film POT 5K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
Potentiometer | |
5K | |
20% | |
20(DC)|150(AC) | |
0.025 | |
Carbon Film | |
-10 | |
50 | |
Log | |
Pin | |
Side | |
6 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
300 | |
15000 | |
1 | |
N/A | |
N/R | |
22.05 | |
9.5 | |
11.3 | |
N/A | |
N/R | |
Panel Mount/Through Hole |
Optimize functionality in your circuit by placing this PTD901-2015K-A502 potentiometer from Bourns at critical points. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.025 W. This device utilizes carbon film technology. This part has an operating temperature of -10 to 50 °C. This product is 22.05 mm long, 11.3 mm tall and 9.5 mm deep. It has a tolerance of 20%. The PTD901-2015K-A502 part has a pin termination style.