유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A991 |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Mode of Operation | 2-Carrier W-CDMA|2-Tone|CW |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 65 |
Maximum Gate Source Voltage (V) | 12 |
Maximum VSWR | 10 |
Maximum Drain Source Resistance (mOhm) | 2010(Typ)@10V |
Output Power (W) | 4 |
Typical Power Gain (dB) | 19 |
Maximum Frequency (MHz) | 2200 |
Minimum Frequency (MHz) | 700 |
Typical Drain Efficiency (%) | 37.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.42 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | SON EP |
Pin Count | 10 |
Lead Shape | No Lead |