28
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
28
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
Sensors
Thermistors
PTGL7SAS3R3K3B51A0 - Murata Manufacturing
Video Transcript
Murata Manufacturing
PTGL7SAS3R3K3B51A0
Thermistors
Thermistor PTC 3.3 Ohm 10% 2-Pin Radial Ammo
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Maximum Voltage Rating
16VDC|51VDC
Resistance @ 25C (Ohm)
3.3
Resistance Range @ 25C (Ohm)
< 7
Percentage of Resistance Tolerance @ 25C (%)
±10
Percentage of Resistance Tolerance Range @ 25C (%)
±10 to ±15
Terminal Pitch (mm)
5
Seated Plane Height (mm)
12.3(Max)
Packaging
Ammo
Product Diameter (mm)
7.3(Max)
Product Depth (mm)
3.5(Max)
Construction
Radial
Mounting
Through Hole
EDA / CAD Models
1,500 부품 : 3 일 이내 배송
Quantity
Increments of 1
Minimum 5
Buy
Total
$1.47
Price for 5
재고 보유
3 일 이내 배송
Ships from:
홍콩
Date Code:
+
Manufacturer Lead Time:
0 주
In Stock:
1,500 부품
Price:
$0.295
5 pieces.
$0.2950
10 pieces.
$0.2820
50 pieces.
$0.2740
100 pieces.
$0.2640
200 pieces.
$0.2610