Murata Manufacturing PTGL9SARR33M1B51A0 Thermistors
Thermistor PTC 0.33 Ohm 20% 2-Pin Radial Ammo

Thermistor PTC 0.33 Ohm 20% 2-Pin Radial Ammo
유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | PTC |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 16VDC |
Resistance @ 25C (Ohm) | 0.33 |
Resistance Range @ 25C (Ohm) | < 7 |
Percentage of Resistance Tolerance @ 25C (%) | ±20 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
Terminal Pitch (mm) | 5 |
Seated Plane Height (mm) | 14(Max) |
Packaging | Ammo |
Product Diameter (mm) | 9(Max) |
Product Depth (mm) | 3.5(Max) |
Construction | Radial |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Thermistor PTC 0.33 Ohm 20% 2-Pin Radial Ammo
유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | PTC |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 16VDC |
Resistance @ 25C (Ohm) | 0.33 |
Resistance Range @ 25C (Ohm) | < 7 |
Percentage of Resistance Tolerance @ 25C (%) | ±20 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
Terminal Pitch (mm) | 5 |
Seated Plane Height (mm) | 14(Max) |
Packaging | Ammo |
Product Diameter (mm) | 9(Max) |
Product Depth (mm) | 3.5(Max) |
Construction | Radial |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
제조업체