Texas InstrumentsPTH08000WAZTDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 6-Pin SMD Module T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 12.57 mm |
Package Length | 18.92 mm |
PCB changed | 6 |
Supplier Package | SMD Module |
6 |
Provide the ability to switch between voltages by using this step down PTH08000WAZT DC to DC converter and switching regulator module. It has a voltage of 0.9 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |