Texas InstrumentsPTN04050CADDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V to 15V 2.4A 12W 4-Pin DIP Module Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.25 |
Package Width | 12.57 |
Package Length | 18.92 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up PTN04050CAD DC to DC converter and switching regulator module. It has a voltage of 5 to 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.
EDA / CAD Models |