EatonPTS080524V010PTC Resettable Fuses
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 24VDC 100A 0.5W 1.5s 1Ohm SMD Solder Pad 0805 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
An automatically resetting fuse like this PTS080524V010 PTC resettable fuse from Eaton is ideal for quickly restoring protected equipment into operation after a fuse burns out. This part has a lead diameter of 800 mm. This device has a maximum current rating of 10. This resettable fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product is 8@HBM/0.8@MM mm tall.