์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.10.00.40 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 6VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 0.75 |
Trip Current (A) | 1.5 |
Minimum Initial Resistance (Ohm) | 0.09 |
Maximum Post Trip Resistance (Ohm) | 0.4 |
Typical Power Dissipation (W) | 0.5 |
Maximum Trip Time (s) | 0.3@8A |
Termination Style | Solder Pad |
Terminal Pitch (mm) | N/R |
Number of Terminals | 2 |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 85 |
Packaging | Tape and Reel |
Size (mm) | 2.3 X 1.5 X 1.25 |
Product Length (mm) | 2.2(Max) |
Product Diameter (mm) | N/R |
Product Depth (mm) | 1.5(Max) |
Product Height (mm) | 0.85(Max) |
Seated Plane Height (mm) | N/R |
Mounting | Surface Mount |
Package/Case | 0805 |