Texas InstrumentsPTV12020LAHDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 16A 12-Pin SIP Module Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 9.39(Max) mm |
| Package Length | 44.45 mm |
| PCB changed | 12 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 12 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTV12020LAH DC to DC converter and switching regulator module. It has a voltage of 0.8 to 1.8 V. This part has a temperature range of -40 ยฐC to 85 ยฐC. This component will be shipped in tray format.
| EDA / CAD Models |
์์ง๋ ํ์ํ ๋ถํ์ ์ฐพ๊ณ ๊ณ์ญ๋๊น?
์ธ๊ณ ์ต๋ ๊ท๋ชจ์ ์ ์๋ถํ ์์ฅ์ธ Verical.com์์ ๊ฒ์ํ๋ฉฐ, ์ด๊ณณ์์๋ ์ฐพ๊ธฐ ์ด๋ ค์ด ๋ถํ์ด ์๋ฐฑ๋ง ๊ฐ์ง ์ ๊ณต๋ฉ๋๋ค.