LED Power Supplies
PU012A048AP - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
PU012A048AP
LED Power Supplies
AC/DC LED Power Supply 12W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
48(Typ)
Maximum Output Current (mA)
250
Output Power (W)
12
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.97
Efficiency (%)
85(Typ)
Termination Style
Lead Wire
IP Rating
IP66
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Mounting
Screw
Package Height
23
Package Width
35
Package Length
85
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 125
Quote
Ships from:
미국
Manufacturer Lead Time:
13 주
Price: