LED Power Supplies
PU040H105AQ - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
PU040H105AQ
LED Power Supplies
AC/DC LED Power Supply 40W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
19 to 37
Maximum Output Current (mA)
1050
Output Power (W)
40
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.99
Efficiency (%)
89(Typ)
Termination Style
Lead Wire
IP Rating
IP66
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
300
Mounting
Screw
Package Height
32
Package Width
70
Package Length
95
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
12 주
Price:
$12.252
25+
$12.252
50+
$12.252
100+
$12.252
250+
$12.252
500+
$12.252
1000+
$12.252
2500+
$12.252
5000+
$12.252
10000+
$12.252